
R1M-243.3S/SMD | |
|---|---|
DigiKey Part Number | 945-R1M-243.3S/SMD-ND |
Manufacturer | |
Manufacturer Product Number | R1M-243.3S/SMD |
Description | 1W DC/DC-CONVERTER 'ECONOLINE' S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 300mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | R1M-243.3S/SMD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 300mA | |
Power (Watts) | 990 mW | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 77% | |
Mounting Type | Surface Mount | |
Package / Case | 7-SMD Module, 6 Leads | |
Size / Dimension | 0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 415,34000 Kč | 415,34 Kč |
| 5 | 399,97000 Kč | 1 999,85 Kč |
| 10 | 393,48200 Kč | 3 934,82 Kč |
| 25 | 385,06120 Kč | 9 626,53 Kč |
| 50 | 378,80400 Kč | 18 940,20 Kč |
| 100 | 372,63890 Kč | 37 263,89 Kč |
| 250 | 364,63280 Kč | 91 158,20 Kč |
| 500 | 358,68280 Kč | 179 341,40 Kč |
| Unit Price without VAT: | 415,34000 Kč |
|---|---|
| Unit Price with VAT: | 502,56140 Kč |



