
R1DX-0515/H-R | |
|---|---|
DigiKey Part Number | 945-R1DX-0515/H-RTR-ND - Tape & Reel (TR) 945-R1DX-0515/H-RCT-ND - Cut Tape (CT) 945-R1DX-0515/H-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1DX-0515/H-R |
Description | DC DC CONVERTER +/-15V 1W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 33mA, 33mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | R1DX-0515/H-R Models |
Category | Current - Output (Max) 33mA, 33mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 3 kV |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 95°C |
Type Isolated Module | Efficiency 80% |
Number of Outputs 2 | Mounting Type Surface Mount |
Voltage - Input (Min) 4.5V | Package / Case 10-SMD, 6 Leads |
Voltage - Input (Max) 5.5V | Size / Dimension 0.60" L x 0.42" W x 0.33" H (15.2mm x 10.7mm x 8.5mm) |
Voltage - Output 1 | Base Product Number |
Voltage - Output 2 -15V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,06000 Kč | 119,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 101,11544 Kč | 25 278,86 Kč |
| Unit Price without VAT: | 119,06000 Kč |
|---|---|
| Unit Price with VAT: | 144,06260 Kč |

