
R1DX-0509-TRAY | |
|---|---|
DigiKey Part Number | 945-3259-ND |
Manufacturer | |
Manufacturer Product Number | R1DX-0509-TRAY |
Description | DC DC CONVERTER +/-9V 1W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 9V -9V 56mA, 56mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | R1DX-0509-TRAY Models |
Category | Current - Output (Max) 56mA, 56mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 1 kV |
Packaging Tray | Applications ITE (Commercial) |
Part Status Active | Features OCP |
Type Isolated Module | Operating Temperature -40°C ~ 95°C |
Number of Outputs 2 | Efficiency 78% |
Voltage - Input (Min) 4.5V | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 10-SMD Module, 6 Leads |
Voltage - Output 1 | Size / Dimension 0.60" L x 0.42" W x 0.33" H (15.2mm x 10.7mm x 8.5mm) |
Voltage - Output 2 -9V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,98000 Kč | 108,98 Kč |
| 5 | 104,86400 Kč | 524,32 Kč |
| 10 | 103,16300 Kč | 1 031,63 Kč |
| 25 | 100,96680 Kč | 2 524,17 Kč |
| 50 | 99,33320 Kč | 4 966,66 Kč |
| 100 | 97,71840 Kč | 9 771,84 Kč |
| 250 | 95,62404 Kč | 23 906,01 Kč |
| 500 | 94,06642 Kč | 47 033,21 Kč |
| Unit Price without VAT: | 108,98000 Kč |
|---|---|
| Unit Price with VAT: | 131,86580 Kč |

