
R1DX-0509-R | |
|---|---|
DigiKey Part Number | 945-3150-2-ND - Tape & Reel (TR) 945-R1DX-0509-RCT-ND - Cut Tape (CT) 945-R1DX-0509-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1DX-0509-R |
Description | DC DC CONVERTER +/-9V 1W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 9V -9V 56mA, 56mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | R1DX-0509-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -9V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 56mA, 56mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 95°C | |
Efficiency | 78% | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, 6 Leads | |
Size / Dimension | 0.60" L x 0.42" W x 0.33" H (15.2mm x 10.7mm x 8.5mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,25000 Kč | 105,25 Kč |
| 5 | 101,29200 Kč | 506,46 Kč |
| 10 | 99,67200 Kč | 996,72 Kč |
| 25 | 97,53720 Kč | 2 438,43 Kč |
| 50 | 95,95440 Kč | 4 797,72 Kč |
| 100 | 94,39870 Kč | 9 439,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 92,37328 Kč | 23 093,32 Kč |
| 500 | 90,86948 Kč | 45 434,74 Kč |
| 750 | 90,00053 Kč | 67 500,40 Kč |
| 1 250 | 88,91621 Kč | 111 145,26 Kč |
| 1 750 | 88,20816 Kč | 154 364,28 Kč |
| 2 500 | 78,72750 Kč | 196 818,75 Kč |
| Unit Price without VAT: | 105,25000 Kč |
|---|---|
| Unit Price with VAT: | 127,35250 Kč |











