
R1DX-0509/H-TRAY | |
|---|---|
DigiKey Part Number | 945-3260-ND |
Manufacturer | |
Manufacturer Product Number | R1DX-0509/H-TRAY |
Description | DC DC CONVERTER +/-9V 1W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 9V -9V 56mA, 56mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | R1DX-0509/H-TRAY Models |
Category | Current - Output (Max) 56mA, 56mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 3 kV |
Packaging Tray | Applications ITE (Commercial) |
Part Status Active | Features OCP |
Type Isolated Module | Operating Temperature -40°C ~ 95°C |
Number of Outputs 2 | Efficiency 78% |
Voltage - Input (Min) 4.5V | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 10-SMD Module, 6 Leads |
Voltage - Output 1 | Size / Dimension 0.60" L x 0.42" W x 0.33" H (15.2mm x 10.7mm x 8.5mm) |
Voltage - Output 2 -9V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,69000 Kč | 119,69 Kč |
| 5 | 115,23800 Kč | 576,19 Kč |
| 10 | 113,38900 Kč | 1 133,89 Kč |
| 25 | 110,97040 Kč | 2 774,26 Kč |
| 50 | 109,17280 Kč | 5 458,64 Kč |
| 100 | 107,39850 Kč | 10 739,85 Kč |
| 250 | 105,09584 Kč | 26 273,96 Kč |
| 500 | 103,38408 Kč | 51 692,04 Kč |
| Unit Price without VAT: | 119,69000 Kč |
|---|---|
| Unit Price with VAT: | 144,82490 Kč |

