Isolated Module DC DC Converter 2 Output 9V -9V 56mA, 56mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R1DX-0509/H-R

DigiKey Part Number
945-R1DX-0509/H-RTR-ND - Tape & Reel (TR)
945-R1DX-0509/H-RCT-ND - Cut Tape (CT)
945-R1DX-0509/H-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R1DX-0509/H-R
Description
DC DC CONVERTER +/-9V 1W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 9V -9V 56mA, 56mA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
R1DX-0509/H-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
56mA, 56mA
Mfr
Power (Watts)
1 W
Series
Voltage - Isolation
3 kV
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
ITE (Commercial)
Part Status
Active
Operating Temperature
-40°C ~ 95°C
Type
Isolated Module
Efficiency
78%
Number of Outputs
2
Mounting Type
Surface Mount
Voltage - Input (Min)
4.5V
Package / Case
10-SMD, 6 Leads
Voltage - Input (Max)
5.5V
Size / Dimension
0.60" L x 0.42" W x 0.33" H (15.2mm x 10.7mm x 8.5mm)
Voltage - Output 1
Base Product Number
Voltage - Output 2
-9V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1114,65000 Kč114,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250101,11544 Kč25 278,86 Kč
Manufacturers Standard Package
Unit Price without VAT:114,65000 Kč
Unit Price with VAT:138,72650 Kč