Isolated Module DC DC Converter 2 Output 5V -5V 100mA, 100mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R1DX-0505-TRAY

DigiKey Part Number
945-3257-ND
Manufacturer
Manufacturer Product Number
R1DX-0505-TRAY
Description
DC DC CONVERTER +/-5V 1W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 5V -5V 100mA, 100mA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
R1DX-0505-TRAY Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
100mA, 100mA
Mfr
Power (Watts)
1 W
Series
Voltage - Isolation
1 kV
Packaging
Tray
Applications
ITE (Commercial)
Part Status
Active
Features
OCP
Type
Isolated Module
Operating Temperature
-40°C ~ 95°C
Number of Outputs
2
Efficiency
78%
Voltage - Input (Min)
4.5V
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
10-SMD Module, 6 Leads
Voltage - Output 1
Size / Dimension
0.60" L x 0.42" W x 0.33" H (15.2mm x 10.7mm x 8.5mm)
Voltage - Output 2
-5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1108,98000 Kč108,98 Kč
5104,86400 Kč524,32 Kč
10103,16300 Kč1 031,63 Kč
25100,96680 Kč2 524,17 Kč
5099,33320 Kč4 966,66 Kč
10097,71840 Kč9 771,84 Kč
25095,62404 Kč23 906,01 Kč
50094,06642 Kč47 033,21 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:108,98000 Kč
Unit Price with VAT:131,86580 Kč