
R1DX-0505-R | |
|---|---|
DigiKey Part Number | 945-3153-2-ND - Tape & Reel (TR) 945-R1DX-0505-RCT-ND - Cut Tape (CT) 945-R1DX-0505-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1DX-0505-R |
Description | DC DC CONVERTER +/-5V 1W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 100mA, 100mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | R1DX-0505-R Models |
Category | Current - Output (Max) 100mA, 100mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 1 kV |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 95°C |
Type Isolated Module | Efficiency 78% |
Number of Outputs 2 | Mounting Type Surface Mount |
Voltage - Input (Min) 4.5V | Package / Case 10-SMD, 6 Leads |
Voltage - Input (Max) 5.5V | Size / Dimension 0.60" L x 0.42" W x 0.33" H (15.2mm x 10.7mm x 8.5mm) |
Voltage - Output 1 | Base Product Number |
Voltage - Output 2 -5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,09000 Kč | 107,09 Kč |
| 5 | 103,05800 Kč | 515,29 Kč |
| 10 | 101,39900 Kč | 1 013,99 Kč |
| 25 | 99,24480 Kč | 2 481,12 Kč |
| 50 | 97,63240 Kč | 4 881,62 Kč |
| 100 | 96,04700 Kč | 9 604,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 93,98872 Kč | 23 497,18 Kč |
| 500 | 92,45798 Kč | 46 228,99 Kč |
| 750 | 91,57368 Kč | 68 680,26 Kč |
| 1 250 | 90,47030 Kč | 113 087,88 Kč |
| 1 750 | 89,75037 Kč | 157 063,15 Kč |
| 2 500 | 78,53302 Kč | 196 332,55 Kč |
| Unit Price without VAT: | 107,09000 Kč |
|---|---|
| Unit Price with VAT: | 129,57890 Kč |

