Isolated Module DC DC Converter 2 Output 5V -5V 100mA, 100mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R1DX-0505/H-R

DigiKey Part Number
945-R1DX-0505/H-RTR-ND - Tape & Reel (TR)
945-R1DX-0505/H-RCT-ND - Cut Tape (CT)
945-R1DX-0505/H-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R1DX-0505/H-R
Description
DC DC CONVERTER +/-5V 1W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 5V -5V 100mA, 100mA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
R1DX-0505/H-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
100mA, 100mA
Mfr
Power (Watts)
1 W
Series
Voltage - Isolation
3 kV
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
ITE (Commercial)
Part Status
Active
Operating Temperature
-40°C ~ 95°C
Type
Isolated Module
Efficiency
78%
Number of Outputs
2
Mounting Type
Surface Mount
Voltage - Input (Min)
4.5V
Package / Case
10-SMD, 6 Leads
Voltage - Input (Max)
5.5V
Size / Dimension
0.60" L x 0.42" W x 0.33" H (15.2mm x 10.7mm x 8.5mm)
Voltage - Output 1
Base Product Number
Voltage - Output 2
-5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 204
Factory Stock: 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1117,38000 Kč117,38 Kč
5113,09600 Kč565,48 Kč
10111,28900 Kč1 112,89 Kč
25108,90400 Kč2 722,60 Kč
50107,13600 Kč5 356,80 Kč
100105,39740 Kč10 539,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250103,13712 Kč25 784,28 Kč
500101,45814 Kč50 729,07 Kč
750100,48747 Kč75 365,60 Kč
1 25099,27686 Kč124 096,07 Kč
1 75098,48650 Kč172 351,38 Kč
Manufacturers Standard Package
Unit Price without VAT:117,38000 Kč
Unit Price with VAT:142,02980 Kč