Isolated Module DC DC Converter 2 Output 5V -5V 100mA, 100mA 10.8V - 13.2V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R1D-1205-R

DigiKey Part Number
945-1011-2-ND - Tape & Reel (TR)
945-R1D-1205-RCT-ND - Cut Tape (CT)
945-R1D-1205-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R1D-1205-R
Description
DC DC CONVERTER +/-5V 1W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 5V -5V 100mA, 100mA 10.8V - 13.2V Input
Datasheet
 Datasheet
EDA/CAD Models
R1D-1205-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
10.8V
Voltage - Input (Max)
13.2V
Voltage - Output 1
Voltage - Output 2
-5V
Voltage - Output 3
-
Current - Output (Max)
100mA, 100mA
Power (Watts)
1 W
Voltage - Isolation
1 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 100°C
Efficiency
78%
Mounting Type
Surface Mount
Package / Case
10-SMD Module, 6 Leads
Size / Dimension
0.60" L x 0.42" W x 0.28" H (15.2mm x 10.7mm x 7.0mm)
Control Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 223
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1179,53000 Kč179,53 Kč
5172,94000 Kč864,70 Kč
10170,14700 Kč1 701,47 Kč
25166,52240 Kč4 163,06 Kč
50163,81800 Kč8 190,90 Kč
100161,15340 Kč16 115,34 Kč
250157,69580 Kč39 423,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500155,12650 Kč77 563,25 Kč
1 000152,59541 Kč152 595,41 Kč
1 500133,54798 Kč200 321,97 Kč
Manufacturers Standard Package
Unit Price without VAT:179,53000 Kč
Unit Price with VAT:217,23130 Kč