
R1D-1205-R | |
|---|---|
DigiKey Part Number | 945-1011-2-ND - Tape & Reel (TR) 945-R1D-1205-RCT-ND - Cut Tape (CT) 945-R1D-1205-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1D-1205-R |
Description | DC DC CONVERTER +/-5V 1W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 100mA, 100mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | R1D-1205-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 100mA, 100mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 78% | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module, 6 Leads | |
Size / Dimension | 0.60" L x 0.42" W x 0.28" H (15.2mm x 10.7mm x 7.0mm) | |
Control Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,53000 Kč | 179,53 Kč |
| 5 | 172,94000 Kč | 864,70 Kč |
| 10 | 170,14700 Kč | 1 701,47 Kč |
| 25 | 166,52240 Kč | 4 163,06 Kč |
| 50 | 163,81800 Kč | 8 190,90 Kč |
| 100 | 161,15340 Kč | 16 115,34 Kč |
| 250 | 157,69580 Kč | 39 423,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 155,12650 Kč | 77 563,25 Kč |
| 1 000 | 152,59541 Kč | 152 595,41 Kč |
| 1 500 | 133,54798 Kč | 200 321,97 Kč |
| Unit Price without VAT: | 179,53000 Kč |
|---|---|
| Unit Price with VAT: | 217,23130 Kč |

