Isolated Module DC DC Converter 1 Output 15V 66mA 13.5V - 16.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R15P15S/R8

DigiKey Part Number
945-2215-ND
Manufacturer
Manufacturer Product Number
R15P15S/R8
Description
DC DC CONVERTER 15V 1W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 66mA 13.5V - 16.5V Input
Datasheet
 Datasheet
EDA/CAD Models
R15P15S/R8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
66mA
Mfr
Power (Watts)
1 W
Series
Voltage - Isolation
8 kV
Packaging
Tube
Applications
ITE (Commercial), Medical
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
83%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
13.5V
Package / Case
7-SIP Module, 4 Leads
Voltage - Input (Max)
16.5V
Size / Dimension
0.77" L x 0.39" W x 0.49" H (19.7mm x 9.8mm x 12.5mm)
Voltage - Output 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23
Factory Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1505,84000 Kč505,84 Kč
5487,11200 Kč2 435,56 Kč
10479,23700 Kč4 792,37 Kč
25468,96920 Kč11 724,23 Kč
50461,34280 Kč23 067,14 Kč
100453,83190 Kč45 383,19 Kč
250444,07580 Kč111 018,95 Kč
500384,89586 Kč192 447,93 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:505,84000 Kč
Unit Price with VAT:612,06640 Kč