


R12P21509D | |
|---|---|
DigiKey Part Number | 945-2800-ND |
Manufacturer | |
Manufacturer Product Number | R12P21509D |
Description | DC DC CONVERTER 15V -9V 2W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -9V 66mA, 111mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | R12P21509D Models |
Category | Voltage - Output 2 -9V |
Mfr | Current - Output (Max) 66mA, 111mA |
Series | Power (Watts) 2 W |
Packaging Tube | Voltage - Isolation 6.4 kV |
Part Status Active | Applications ITE (Commercial), Medical |
Type Isolated Module | Operating Temperature -40°C ~ 85°C |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 10.8V | Package / Case 7-SIP Module |
Voltage - Input (Max) 13.2V | Size / Dimension 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 338,91000 Kč | 338,91 Kč |
| 5 | 326,35000 Kč | 1 631,75 Kč |
| 10 | 321,08000 Kč | 3 210,80 Kč |
| 25 | 314,21400 Kč | 7 855,35 Kč |
| 50 | 309,10320 Kč | 15 455,16 Kč |
| 100 | 304,07620 Kč | 30 407,62 Kč |
| 250 | 297,54416 Kč | 74 386,04 Kč |
| 500 | 292,69028 Kč | 146 345,14 Kč |
| Unit Price without VAT: | 338,91000 Kč |
|---|---|
| Unit Price with VAT: | 410,08110 Kč |


