

R12P205S/P/X2/R8 | |
|---|---|
DigiKey Part Number | R12P205S/P/X2/R8-ND |
Manufacturer | |
Manufacturer Product Number | R12P205S/P/X2/R8 |
Description | DC DC CONVERTER 5V 2W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | R12P205S/P/X2/R8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 400mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 8 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 539,91000 Kč | 539,91 Kč |
| 5 | 519,87600 Kč | 2 599,38 Kč |
| 10 | 511,43900 Kč | 5 114,39 Kč |
| 25 | 500,48640 Kč | 12 512,16 Kč |
| 50 | 492,35040 Kč | 24 617,52 Kč |
| 100 | 484,33290 Kč | 48 433,29 Kč |
| 250 | 473,92332 Kč | 118 480,83 Kč |
| Unit Price without VAT: | 539,91000 Kč |
|---|---|
| Unit Price with VAT: | 653,29110 Kč |


