


R12P1509D | |
|---|---|
DigiKey Part Number | 945-3142-ND |
Manufacturer | |
Manufacturer Product Number | R12P1509D |
Description | DC DC CONVERTER 15V -9V 1W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -9V 33mA, 55mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | R12P1509D Models |
Category | Current - Output (Max) 33mA, 55mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 6.4 kV |
Packaging Tube | Applications ITE (Commercial), Medical |
Part Status Active | Features SCP |
Type Isolated Module | Operating Temperature -40°C ~ 90°C |
Number of Outputs 2 | Efficiency 80% |
Voltage - Input (Min) 10.8V | Mounting Type Through Hole |
Voltage - Input (Max) 13.2V | Package / Case 7-SIP Module, 5 Leads |
Voltage - Output 1 | Size / Dimension 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm) |
Voltage - Output 2 -9V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 323,79000 Kč | 323,79 Kč |
| 5 | 311,69400 Kč | 1 558,47 Kč |
| 10 | 306,63400 Kč | 3 066,34 Kč |
| 25 | 300,07000 Kč | 7 501,75 Kč |
| 50 | 295,19400 Kč | 14 759,70 Kč |
| 100 | 290,38970 Kč | 29 038,97 Kč |
| 250 | 284,15248 Kč | 71 038,12 Kč |
| 500 | 279,51656 Kč | 139 758,28 Kč |
| Unit Price without VAT: | 323,79000 Kč |
|---|---|
| Unit Price with VAT: | 391,78590 Kč |


