
R12-100B | |
|---|---|
DigiKey Part Number | 945-2050-5-ND |
Manufacturer | |
Manufacturer Product Number | R12-100B |
Description | DC DC CONVERTER 50-135V 5W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Isolated Module DC DC Converter 1 Output 50 ~ 135V 50mA 10V - 14V Input |
Datasheet | Datasheet |
EDA/CAD Models | R12-100B Models |
Category | Power (Watts) 5 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type High Voltage - Isolated Module | Efficiency 82% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 10V | Package / Case 24-DIP Module |
Voltage - Input (Max) 14V | Size / Dimension 1.25" L x 0.80" W x 0.37" H (31.8mm x 20.3mm x 9.4mm) |
Voltage - Output 1 | Approval Agency CE, EAC |
Current - Output (Max) 50mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 045,49000 Kč | 1 045,49 Kč |
| 5 | 1 006,60200 Kč | 5 033,01 Kč |
| 10 | 990,26600 Kč | 9 902,66 Kč |
| 25 | 969,04080 Kč | 24 226,02 Kč |
| 50 | 953,26720 Kč | 47 663,36 Kč |
| 100 | 937,72870 Kč | 93 772,87 Kč |
| 250 | 808,21552 Kč | 202 053,88 Kč |
| Unit Price without VAT: | 1 045,49000 Kč |
|---|---|
| Unit Price with VAT: | 1 265,04290 Kč |






