


R05P205S/P/X2/R8 | |
|---|---|
DigiKey Part Number | 945-2794-ND |
Manufacturer | |
Manufacturer Product Number | R05P205S/P/X2/R8 |
Description | DC DC CONVERTER 5V 2W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | R05P205S/P/X2/R8 Models |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 8 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 84% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 7-SIP Module, 4 Leads |
Voltage - Input (Max) 5.5V | Size / Dimension 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 400mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 555,19000 Kč | 555,19 Kč |
| 5 | 534,52600 Kč | 2 672,63 Kč |
| 10 | 525,87400 Kč | 5 258,74 Kč |
| 25 | 514,61880 Kč | 12 865,47 Kč |
| 50 | 506,24500 Kč | 25 312,25 Kč |
| 100 | 498,00540 Kč | 49 800,54 Kč |
| 250 | 487,29892 Kč | 121 824,73 Kč |
| Unit Price without VAT: | 555,19000 Kč |
|---|---|
| Unit Price with VAT: | 671,77990 Kč |

