
R05P12S | |
|---|---|
DigiKey Part Number | 945-1001-ND |
Manufacturer | |
Manufacturer Product Number | R05P12S |
Description | DC DC CONVERTER 12V 1W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 84mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | R05P12S Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 6.4 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 90°C |
Type Isolated Module | Efficiency 75% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 7-SIP Module, 4 Leads |
Voltage - Input (Max) 5.5V | Size / Dimension 0.77" L x 0.39" W x 0.49" H (19.7mm x 9.8mm x 12.5mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 84mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 305,10000 Kč | 305,10 Kč |
| 5 | 293,80400 Kč | 1 469,02 Kč |
| 10 | 289,05800 Kč | 2 890,58 Kč |
| 25 | 282,86840 Kč | 7 071,71 Kč |
| 50 | 278,27800 Kč | 13 913,90 Kč |
| 100 | 273,74880 Kč | 27 374,88 Kč |
| 250 | 267,87148 Kč | 66 967,87 Kč |
| 500 | 263,50138 Kč | 131 750,69 Kč |
| Unit Price without VAT: | 305,10000 Kč |
|---|---|
| Unit Price with VAT: | 369,17100 Kč |

