


R05CT05S-CT | |
|---|---|
DigiKey Part Number | 945-R05CT05S-CT-ND |
Manufacturer | |
Manufacturer Product Number | R05CT05S-CT |
Description | DC DC CONVERTER 5V 500MW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 100mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | R05CT05S-CT Models |
Category | Power (Watts) 500 mW |
Mfr | Voltage - Isolation 5 kV |
Series | Applications ITE (Commercial) |
Packaging Bag | Features Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 140°C (With Derating) |
Type Isolated Module | Efficiency 60% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 4.5V | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Voltage - Input (Max) 5.5V | Size / Dimension 0.41" L x 0.30" W x 0.10" H (10.3mm x 7.5mm x 2.7mm) |
Voltage - Output 1 | Supplier Device Package 16-SOIC |
Current - Output (Max) 100mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 243,79000 Kč | 243,79 Kč |
| 5 | 234,80000 Kč | 1 174,00 Kč |
| 10 | 230,99900 Kč | 2 309,99 Kč |
| 25 | 226,05600 Kč | 5 651,40 Kč |
| 50 | 222,38140 Kč | 11 119,07 Kč |
| 100 | 218,76560 Kč | 21 876,56 Kč |
| 250 | 214,07040 Kč | 53 517,60 Kč |
| 500 | 210,57928 Kč | 105 289,64 Kč |
| Unit Price without VAT: | 243,79000 Kč |
|---|---|
| Unit Price with VAT: | 294,98590 Kč |

