Isolated Module DC DC Converter 1 Output 5V 100mA 4.75V - 5.25V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R0.5ZX-0505/P-TRAY

DigiKey Part Number
945-3414-ND
Manufacturer
Manufacturer Product Number
R0.5ZX-0505/P-TRAY
Description
DC DC CONVERTER 5V 500MW
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 100mA 4.75V - 5.25V Input
Datasheet
 Datasheet
EDA/CAD Models
R0.5ZX-0505/P-TRAY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.75V
Voltage - Input (Max)
5.25V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
100mA
Power (Watts)
500 mW
Voltage - Isolation
1 kV
Applications
ITE (Commercial)
Features
OCP, OVP, SCP
Operating Temperature
-40°C ~ 100°C (With Derating)
Efficiency
71%
Mounting Type
Surface Mount
Package / Case
10-SMD Module, 6 Leads
Size / Dimension
0.60" L x 0.42" W x 0.33" H (15.2mm x 10.7mm x 8.5mm)
Supplier Device Package
-
Approval Agency
CB, cURus
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1173,65000 Kč173,65 Kč
5167,14400 Kč835,72 Kč
10164,41400 Kč1 644,14 Kč
25160,91200 Kč4 022,80 Kč
50158,29980 Kč7 914,99 Kč
100155,72540 Kč15 572,54 Kč
250152,38500 Kč38 096,25 Kč
500149,90136 Kč74 950,68 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:173,65000 Kč
Unit Price with VAT:210,11650 Kč