
R0.5ZX-0505/P-R | |
|---|---|
DigiKey Part Number | 945-3435-2-ND - Tape & Reel (TR) 945-R0.5ZX-0505/P-RCT-ND - Cut Tape (CT) 945-R0.5ZX-0505/P-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R0.5ZX-0505/P-R |
Description | DC DC CONVERTER 5V 500MW |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 100mA 4.75V - 5.25V Input |
Datasheet | Datasheet |
EDA/CAD Models | R0.5ZX-0505/P-R Models |
Category | Power (Watts) 500 mW |
Mfr | Voltage - Isolation 1 kV |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features OCP, OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 100°C (With Derating) |
Type Isolated Module | Efficiency 71% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 4.75V | Package / Case 10-SMD Module, 6 Leads |
Voltage - Input (Max) 5.25V | Size / Dimension 0.60" L x 0.42" W x 0.33" H (15.2mm x 10.7mm x 8.5mm) |
Voltage - Output 1 | Approval Agency CB, cURus |
Current - Output (Max) 100mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,12000 Kč | 175,12 Kč |
| 5 | 168,69800 Kč | 843,49 Kč |
| 10 | 165,96800 Kč | 1 659,68 Kč |
| 25 | 162,42360 Kč | 4 060,59 Kč |
| 50 | 159,78640 Kč | 7 989,32 Kč |
| 100 | 157,18680 Kč | 15 718,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 153,81540 Kč | 38 453,85 Kč |
| 500 | 151,30906 Kč | 75 654,53 Kč |
| 750 | 149,85992 Kč | 112 394,94 Kč |
| 1 250 | 148,05354 Kč | 185 066,92 Kč |
| Unit Price without VAT: | 175,12000 Kč |
|---|---|
| Unit Price with VAT: | 211,89520 Kč |

