
R0.5ZX-0505/HP-TRAY | |
|---|---|
DigiKey Part Number | 945-3415-ND |
Manufacturer | |
Manufacturer Product Number | R0.5ZX-0505/HP-TRAY |
Description | DC DC CONVERTER 5V 500MW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 100mA 4.75V - 5.25V Input |
Datasheet | Datasheet |
EDA/CAD Models | R0.5ZX-0505/HP-TRAY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.75V | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 100mA | |
Power (Watts) | 500 mW | |
Voltage - Isolation | 2 kV | |
Applications | ITE (Commercial) | |
Features | OCP, OVP, SCP | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 71% | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module, 6 Leads | |
Size / Dimension | 0.60" L x 0.42" W x 0.33" H (15.2mm x 10.7mm x 8.5mm) | |
Supplier Device Package | - | |
Approval Agency | CB, cURus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,07000 Kč | 195,07 Kč |
| 5 | 187,84800 Kč | 939,24 Kč |
| 10 | 184,80300 Kč | 1 848,03 Kč |
| 25 | 180,84320 Kč | 4 521,08 Kč |
| 50 | 177,91180 Kč | 8 895,59 Kč |
| 100 | 175,01830 Kč | 17 501,83 Kč |
| 250 | 171,26220 Kč | 42 815,55 Kč |
| 500 | 168,47032 Kč | 84 235,16 Kč |
| Unit Price without VAT: | 195,07000 Kč |
|---|---|
| Unit Price with VAT: | 236,03470 Kč |

