Non-Isolated PoL Module DC DC Converter 1 Output 5V 1A 8V - 42V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R-78T5.0-1.0/AC-R

DigiKey Part Number
945-R-78T5.0-1.0/AC-RTR-ND - Tape & Reel (TR)
945-R-78T5.0-1.0/AC-RCT-ND - Cut Tape (CT)
945-R-78T5.0-1.0/AC-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R-78T5.0-1.0/AC-R
Description
DC DC CONVERTER 5V 5W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 5V 1A 8V - 42V Input
Datasheet
 Datasheet
EDA/CAD Models
R-78T5.0-1.0/AC-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
8V
Voltage - Input (Max)
42V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
1A
Power (Watts)
5 W
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
92%
Mounting Type
Surface Mount
Package / Case
3-SMD Module
Size / Dimension
0.98" L x 0.91" W x 0.39" H (25.0mm x 23.0mm x 10.0mm)
Control Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 596
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,55000 $14,55 $
514,01200 $70,06 $
1013,78600 $137,86 $
2513,49080 $337,27 $
5013,27160 $663,58 $
* All Digi-Reel orders will add a 7,00 $ reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15012,93087 $1 939,63 $
30012,72017 $3 816,05 $
45012,59833 $5 669,25 $
75012,44648 $9 334,86 $
Manufacturers Standard Package
Unit Price without VAT:14,55000 $
Unit Price with VAT:17,60550 $