Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 1A 7V - 42V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R-78T3.3-1.0/FC-R

DigiKey Part Number
945-R-78T3.3-1.0/FC-RTR-ND - Tape & Reel (TR)
945-R-78T3.3-1.0/FC-RCT-ND - Cut Tape (CT)
945-R-78T3.3-1.0/FC-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R-78T3.3-1.0/FC-R
Description
DC DC CONVERTER 3.3V 3W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 1A 7V - 42V Input
Datasheet
 Datasheet
EDA/CAD Models
R-78T3.3-1.0/FC-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
1A
Mfr
Power (Watts)
3 W
Series
Applications
ITE (Commercial)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
SCP
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Non-Isolated PoL Module
Efficiency
88%
Number of Outputs
1
Mounting Type
Surface Mount
Voltage - Input (Min)
7V
Package / Case
5-SMD Module, 3 Leads
Voltage - Input (Max)
42V
Size / Dimension
0.98" L x 0.91" W x 0.39" H (25.0mm x 23.0mm x 10.0mm)
Voltage - Output 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 19 View Now
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1302,16000 Kč302,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
150279,44140 Kč41 916,21 Kč
Manufacturers Standard Package
Unit Price without VAT:302,16000 Kč
Unit Price with VAT:365,61360 Kč

Other Suppliers on DigiKey

19In Stock
Ships from WEC