
R-78T12-1.0/AL-TRAY | |
|---|---|
DigiKey Part Number | 945-2156-ND |
Manufacturer | |
Manufacturer Product Number | R-78T12-1.0/AL-TRAY |
Description | DC DC CONVERTER 12V 12W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 12V 1A 15V - 42V Input |
Datasheet | Datasheet |
EDA/CAD Models | R-78T12-1.0/AL-TRAY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 15V | |
Voltage - Input (Max) | 42V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 12 W | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 95% | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD Module, 3 Leads | |
Size / Dimension | 0.98" L x 0.91" W x 0.39" H (25.0mm x 23.0mm x 10.0mm) | |
Control Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 311,61000 Kč | 311,61 Kč |
| 5 | 300,10400 Kč | 1 500,52 Kč |
| 10 | 295,25300 Kč | 2 952,53 Kč |
| 25 | 288,94080 Kč | 7 223,52 Kč |
| 50 | 284,25000 Kč | 14 212,50 Kč |
| 100 | 279,62410 Kč | 27 962,41 Kč |
| 250 | 273,61904 Kč | 68 404,76 Kč |
| 500 | 269,15698 Kč | 134 578,49 Kč |
| Unit Price without VAT: | 311,61000 Kč |
|---|---|
| Unit Price with VAT: | 377,04810 Kč |

