



R-78S3.3-0.1-EVM-1 | |
|---|---|
DigiKey Part Number | 945-3139-ND |
Manufacturer | |
Manufacturer Product Number | R-78S3.3-0.1-EVM-1 |
Description | EVAL BOARD FOR R78S |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | R-78S R-78S 1 Non-Isolated Output DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 3.3V | |
Current - Output | 100mA | |
Voltage - Input | 0.65V ~ 3.15V | |
Regulator Topology | Boost | |
Frequency - Switching | 1.2MHz | |
Contents | Board(s) | |
Utilized IC / Part | R-78S | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 091,90000 Kč | 1 091,90 Kč |
| 5 | 1 023,65200 Kč | 5 118,26 Kč |
| 10 | 977,66700 Kč | 9 776,67 Kč |
| 25 | 935,88080 Kč | 23 397,02 Kč |
| 50 | 897,66860 Kč | 44 883,43 Kč |
| 100 | 858,29530 Kč | 85 829,53 Kč |
| 250 | 818,92200 Kč | 204 730,50 Kč |
| Unit Price without VAT: | 1 091,90000 Kč |
|---|---|
| Unit Price with VAT: | 1 321,19900 Kč |



