



R-78S1.8-0.1 | |
|---|---|
DigiKey Part Number | 945-3137-5-ND |
Manufacturer | |
Manufacturer Product Number | R-78S1.8-0.1 |
Description | DC DC CONVERTER 1.8V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 1.8V 100mA 0.65V - 1.3V Input |
Datasheet | Datasheet |
EDA/CAD Models | R-78S1.8-0.1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Linear Regulator Replacement | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.65V | |
Voltage - Input (Max) | 1.3V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 100mA | |
Applications | ITE (Commercial) | |
Features | OTP, SCP, UVLO | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 93% | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Size / Dimension | 0.46" L x 0.33" W x 0.41" H (11.6mm x 8.5mm x 10.4mm) | |
Supplier Device Package | 4-SIP | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,87000 Kč | 131,87 Kč |
| 5 | 126,99600 Kč | 634,98 Kč |
| 10 | 124,95900 Kč | 1 249,59 Kč |
| 25 | 122,29240 Kč | 3 057,31 Kč |
| 50 | 120,30600 Kč | 6 015,30 Kč |
| 100 | 118,35100 Kč | 11 835,10 Kč |
| 250 | 115,81320 Kč | 28 953,30 Kč |
| 500 | 113,92674 Kč | 56 963,37 Kč |
| Unit Price without VAT: | 131,87000 Kč |
|---|---|
| Unit Price with VAT: | 159,56270 Kč |

