
R-78K15-2.0L | |
|---|---|
DigiKey Part Number | 945-R-78K15-2.0L-ND |
Manufacturer | |
Manufacturer Product Number | R-78K15-2.0L |
Description | 2A DC/DC-CONVERTER 'INNOLINE' SI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 15V 2A 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | R-78K15-2.0L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2A | |
Power (Watts) | 30 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 90°C (With Derating) | |
Efficiency | 96% | |
Mounting Type | Through Hole, Right Angle | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.69" L x 0.45" W x 0.33" H (17.5mm x 11.5mm x 8.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,67000 Kč | 109,67 Kč |
| 5 | 105,54400 Kč | 527,72 Kč |
| 10 | 103,81900 Kč | 1 038,19 Kč |
| 25 | 101,61240 Kč | 2 540,31 Kč |
| 50 | 99,96220 Kč | 4 998,11 Kč |
| 100 | 98,33930 Kč | 9 833,93 Kč |
| 250 | 96,22964 Kč | 24 057,41 Kč |
| 500 | 94,66312 Kč | 47 331,56 Kč |
| Unit Price without VAT: | 109,67000 Kč |
|---|---|
| Unit Price with VAT: | 132,70070 Kč |



