
R-78K1.8-0.5 | |
|---|---|
DigiKey Part Number | 945-R-78K1.8-0.5-ND |
Manufacturer | |
Manufacturer Product Number | R-78K1.8-0.5 |
Description | 0.5A DC/DC-CONVERTER 'INNOLINE' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.8V 500mA 4.5V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | R-78K1.8-0.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 90°C (With Derating) | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.45" L x 0.30" W x 0.40" H (11.5mm x 7.6mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,84000 Kč | 59,84 Kč |
| 5 | 57,61800 Kč | 288,09 Kč |
| 10 | 56,67400 Kč | 566,74 Kč |
| 25 | 55,46000 Kč | 1 386,50 Kč |
| 50 | 54,56120 Kč | 2 728,06 Kč |
| 100 | 53,67720 Kč | 5 367,72 Kč |
| 250 | 52,52776 Kč | 13 131,94 Kč |
| 500 | 51,67356 Kč | 25 836,78 Kč |
| Unit Price without VAT: | 59,84000 Kč |
|---|---|
| Unit Price with VAT: | 72,40640 Kč |


