Linear Regulator Replacement DC DC Converter 1 Output 6.5V 500mA 9V - 72V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R-78HB6.5-0.5

DigiKey Part Number
945-1062-ND
Manufacturer
Manufacturer Product Number
R-78HB6.5-0.5
Description
DC DC CONVERTER 6.5V 3W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Regulator Replacement DC DC Converter 1 Output 6.5V 500mA 9V - 72V Input
Datasheet
 Datasheet
EDA/CAD Models
R-78HB6.5-0.5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
500mA
Mfr
Power (Watts)
3 W
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
OTP, SCP
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Linear Regulator Replacement
Efficiency
91%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
9V
Package / Case
3-SIP Module
Voltage - Input (Max)
72V
Size / Dimension
0.45" L x 0.33" W x 0.69" H (11.5mm x 8.5mm x 17.5mm)
Voltage - Output 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 38
Factory Stock: 252
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1350,25000 Kč350,25 Kč
5337,18600 Kč1 685,93 Kč
10331,74700 Kč3 317,47 Kč
25324,63760 Kč8 115,94 Kč
50319,36700 Kč15 968,35 Kč
100314,17000 Kč31 417,00 Kč
250307,42080 Kč76 855,20 Kč
500302,40606 Kč151 203,03 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:350,25000 Kč
Unit Price with VAT:423,80250 Kč