
R-78HB12-0.5L | |
|---|---|
DigiKey Part Number | 945-1721-5-ND |
Manufacturer | |
Manufacturer Product Number | R-78HB12-0.5L |
Description | DC DC CONVERTER 12V 6W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 12V 500mA 17V - 72V Input |
Datasheet | Datasheet |
EDA/CAD Models | R-78HB12-0.5L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Linear Regulator Replacement | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 17V | |
Voltage - Input (Max) | 72V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 6 W | |
Applications | ITE (Commercial) | |
Features | OTP, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 94% | |
Mounting Type | Through Hole, Right Angle | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.69" L x 0.45" W x 0.33" H (17.5mm x 11.5mm x 8.5mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 356,55000 Kč | 356,55 Kč |
| 5 | 343,27600 Kč | 1 716,38 Kč |
| 10 | 337,69000 Kč | 3 376,90 Kč |
| 25 | 330,46640 Kč | 8 261,66 Kč |
| 50 | 325,09940 Kč | 16 254,97 Kč |
| 100 | 319,81000 Kč | 31 981,00 Kč |
| 250 | 312,94076 Kč | 78 235,19 Kč |
| 500 | 307,83404 Kč | 153 917,02 Kč |
| Unit Price without VAT: | 356,55000 Kč |
|---|---|
| Unit Price with VAT: | 431,42550 Kč |









