Non-Isolated PoL Module DC DC Converter 1 Output 15V 500mA 18V - 40V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R-78CK15-0.5

DigiKey Part Number
945-R-78CK15-0.5-ND
Manufacturer
Manufacturer Product Number
R-78CK15-0.5
Description
0.5A DC/DC-CONVERTER 'INNOLINE'
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 15V 500mA 18V - 40V Input
Datasheet
 Datasheet
EDA/CAD Models
R-78CK15-0.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
40V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
500mA
Power (Watts)
7.5 W
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 100°C (With Derating)
Efficiency
96%
Mounting Type
Through Hole
Package / Case
3-SIP Module
Size / Dimension
0.45" L x 0.30" W x 0.40" H (11.5mm x 7.5mm x 10.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CB
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 249
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
167,40000 Kč67,40 Kč
564,84200 Kč324,21 Kč
1063,81300 Kč638,13 Kč
2562,44800 Kč1 561,20 Kč
5061,44020 Kč3 072,01 Kč
10060,44270 Kč6 044,27 Kč
25059,14716 Kč14 786,79 Kč
50058,18504 Kč29 092,52 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:67,40000 Kč
Unit Price with VAT:81,55400 Kč