



R-78B9.0-1.0L | |
|---|---|
DigiKey Part Number | 945-1611-5-ND |
Manufacturer | |
Manufacturer Product Number | R-78B9.0-1.0L |
Description | DC DC CONVERTER 9V 9W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 9V 1A 12V - 32V Input |
Datasheet | Datasheet |
EDA/CAD Models | R-78B9.0-1.0L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Linear Regulator Replacement | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 12V | |
Voltage - Input (Max) | 32V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 9 W | |
Applications | ITE (Commercial), Medical | |
Features | OTP, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 95% | |
Mounting Type | Through Hole, Right Angle | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.69" L x 0.45" W x 0.33" H (17.5mm x 11.5mm x 8.5mm) | |
Control Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 262,06000 Kč | 262,06 Kč |
| 5 | 252,39600 Kč | 1 261,98 Kč |
| 10 | 248,30100 Kč | 2 483,01 Kč |
| 25 | 242,99720 Kč | 6 074,93 Kč |
| 50 | 239,04960 Kč | 11 952,48 Kč |
| 100 | 235,15870 Kč | 23 515,87 Kč |
| 250 | 230,11120 Kč | 57 527,80 Kč |
| 500 | 226,35970 Kč | 113 179,85 Kč |
| Unit Price without VAT: | 262,06000 Kč |
|---|---|
| Unit Price with VAT: | 317,09260 Kč |

