
R-78B6.5-1.5L | |
|---|---|
DigiKey Part Number | 945-3276-ND |
Manufacturer | |
Manufacturer Product Number | R-78B6.5-1.5L |
Description | DC DC CONVERTER 6.5V 9.75W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 6.5V 1.5A 8V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | R-78B6.5-1.5L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Linear Regulator Replacement | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1.5A | |
Power (Watts) | 9.75 W | |
Applications | ITE (Commercial) | |
Features | OTP, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 95% | |
Mounting Type | Through Hole, Right Angle | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.69" L x 0.45" W x 0.33" H (17.5mm x 11.5mm x 8.5mm) | |
Control Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 281,62000 Kč | 281,62 Kč |
| 5 | 271,08200 Kč | 1 355,41 Kč |
| 10 | 266,68600 Kč | 2 666,86 Kč |
| 25 | 260,99160 Kč | 6 524,79 Kč |
| 50 | 256,75060 Kč | 12 837,53 Kč |
| 100 | 252,57420 Kč | 25 257,42 Kč |
| 250 | 247,15044 Kč | 61 787,61 Kč |
| 500 | 243,11860 Kč | 121 559,30 Kč |
| Unit Price without VAT: | 281,62000 Kč |
|---|---|
| Unit Price with VAT: | 340,76020 Kč |


