


R-78B3.3-1.5 | |
|---|---|
DigiKey Part Number | 945-1051-ND |
Manufacturer | |
Manufacturer Product Number | R-78B3.3-1.5 |
Description | DC DC CONVERTER 3.3V 4.95W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 3.3V 1.5A 4.75V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | R-78B3.3-1.5 Models |
Category | Current - Output (Max) 1.5A |
Mfr | Power (Watts) 4.95 W |
Series | Applications ITE (Commercial) |
Packaging Tube | Features OTP, SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Linear Regulator Replacement | Efficiency 91% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.75V | Package / Case 3-SIP Module |
Voltage - Input (Max) 18V | Size / Dimension 0.45" L x 0.33" W x 0.69" H (11.5mm x 8.5mm x 17.5mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 275,29000 Kč | 275,29 Kč |
| 5 | 264,99000 Kč | 1 324,95 Kč |
| 10 | 260,69400 Kč | 2 606,94 Kč |
| 25 | 255,12120 Kč | 6 378,03 Kč |
| 50 | 250,97920 Kč | 12 548,96 Kč |
| 100 | 246,89580 Kč | 24 689,58 Kč |
| 250 | 241,59596 Kč | 60 398,99 Kč |
| 500 | 237,65510 Kč | 118 827,55 Kč |
| Unit Price without VAT: | 275,29000 Kč |
|---|---|
| Unit Price with VAT: | 333,10090 Kč |




