
R-78B15-2.0 | |
|---|---|
DigiKey Part Number | 945-3036-ND |
Manufacturer | |
Manufacturer Product Number | R-78B15-2.0 |
Description | DC DC CONVERTER 15V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 15V 2A 18V - 32V Input |
Datasheet | Datasheet |
EDA/CAD Models | R-78B15-2.0 Models |
Category | Current - Output (Max) 2A |
Mfr | Applications ITE (Commercial) |
Series | Features OTP, SCP |
Packaging Tube | Operating Temperature -40°C ~ 70°C |
Part Status Active | Efficiency 96% |
Type Linear Regulator Replacement | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 3-SIP Module |
Voltage - Input (Min) 18V | Size / Dimension 0.45" L x 0.33" W x 0.69" H (11.5mm x 8.5mm x 17.5mm) |
Voltage - Input (Max) 32V | Base Product Number |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 318,96000 Kč | 318,96 Kč |
| 5 | 307,11600 Kč | 1 535,58 Kč |
| 10 | 302,14000 Kč | 3 021,40 Kč |
| 25 | 295,68560 Kč | 7 392,14 Kč |
| 50 | 290,88100 Kč | 14 544,05 Kč |
| 100 | 286,15020 Kč | 28 615,02 Kč |
| 250 | 280,00328 Kč | 70 000,82 Kč |
| 500 | 275,43664 Kč | 137 718,32 Kč |
| Unit Price without VAT: | 318,96000 Kč |
|---|---|
| Unit Price with VAT: | 385,94160 Kč |


