
R-78B12-2.0 | |
|---|---|
DigiKey Part Number | 945-3041-ND |
Manufacturer | |
Manufacturer Product Number | R-78B12-2.0 |
Description | DC DC CONVERTER 12V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 12V 2A 15V - 32V Input |
Datasheet | Datasheet |
EDA/CAD Models | R-78B12-2.0 Models |
Category | Current - Output (Max) 2A |
Mfr | Applications ITE (Commercial) |
Series | Features OTP, SCP |
Packaging Tube | Operating Temperature -40°C ~ 70°C |
Part Status Active | Efficiency 96% |
Type Linear Regulator Replacement | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 3-SIP Module |
Voltage - Input (Min) 15V | Size / Dimension 0.45" L x 0.33" W x 0.69" H (11.5mm x 8.5mm x 17.5mm) |
Voltage - Input (Max) 32V | Base Product Number |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 267,30000 Kč | 267,30 Kč |
| 5 | 257,31000 Kč | 1 286,55 Kč |
| 10 | 253,15200 Kč | 2 531,52 Kč |
| 25 | 247,73440 Kč | 6 193,36 Kč |
| 50 | 243,70700 Kč | 12 185,35 Kč |
| 100 | 239,74680 Kč | 23 974,68 Kč |
| 250 | 234,59804 Kč | 58 649,51 Kč |
| 500 | 230,77306 Kč | 115 386,53 Kč |
| Unit Price without VAT: | 267,30000 Kč |
|---|---|
| Unit Price with VAT: | 323,43300 Kč |










