



R-78B1.8-1.0 | |
|---|---|
DigiKey Part Number | 945-1045-ND |
Manufacturer | |
Manufacturer Product Number | R-78B1.8-1.0 |
Description | DC DC CONVERTER 1.8V 2W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 1.8V 1A 4.75V - 26V Input |
Datasheet | Datasheet |
EDA/CAD Models | R-78B1.8-1.0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Linear Regulator Replacement | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.75V | |
Voltage - Input (Max) | 26V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 2 W | |
Applications | ITE (Commercial), Medical | |
Features | OTP, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.45" L x 0.33" W x 0.69" H (11.5mm x 8.5mm x 17.5mm) | |
Control Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 229,30000 Kč | 229,30 Kč |
| 5 | 220,68800 Kč | 1 103,44 Kč |
| 10 | 217,11900 Kč | 2 171,19 Kč |
| 25 | 212,48280 Kč | 5 312,07 Kč |
| 50 | 209,03080 Kč | 10 451,54 Kč |
| 100 | 205,63130 Kč | 20 563,13 Kč |
| 250 | 201,21712 Kč | 50 304,28 Kč |
| 500 | 197,93806 Kč | 98 969,03 Kč |
| Unit Price without VAT: | 229,30000 Kč |
|---|---|
| Unit Price with VAT: | 277,45300 Kč |


