


R-78AA5.0-1.0SMD-R | |
|---|---|
DigiKey Part Number | 945-1044-2-ND - Tape & Reel (TR) 945-R-78AA5.0-1.0SMD-RCT-ND - Cut Tape (CT) 945-R-78AA5.0-1.0SMD-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R-78AA5.0-1.0SMD-R |
Description | DC DC CONVERTER 5V 5W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 5V 1A 6.5V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | R-78AA5.0-1.0SMD-R Models |
Category | Power (Watts) 5 W |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OTP, SCP |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 94% |
Type Linear Regulator Replacement | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 10-SMD Module |
Voltage - Input (Min) 6.5V | Size / Dimension 0.60" L x 0.38" W x 0.36" H (15.2mm x 9.7mm x 9.2mm) |
Voltage - Input (Max) 18V | Control Features Enable, Active High |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 232,45000 Kč | 232,45 Kč |
| 5 | 223,88000 Kč | 1 119,40 Kč |
| 10 | 220,24800 Kč | 2 202,48 Kč |
| 25 | 215,54040 Kč | 5 388,51 Kč |
| 50 | 212,03780 Kč | 10 601,89 Kč |
| 100 | 208,58990 Kč | 20 858,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 204,11148 Kč | 51 027,87 Kč |
| 500 | 200,78372 Kč | 100 391,86 Kč |
| 750 | 198,86029 Kč | 149 145,22 Kč |
| Unit Price without VAT: | 232,45000 Kč |
|---|---|
| Unit Price with VAT: | 281,26450 Kč |

