


| R-78AA3.3-1.0SMD | |
|---|---|
| DigiKey Part Number | 945-1606-5-ND | 
| Manufacturer | |
| Manufacturer Product Number | R-78AA3.3-1.0SMD | 
| Description | DC DC CONVERTER 3.3V 3W | 
| Manufacturer Standard Lead Time | 7 Weeks | 
| Customer Reference | |
| Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 3.3V 1A 4.75V - 18V Input | 
| Datasheet | Datasheet | 
| EDA/CAD Models | R-78AA3.3-1.0SMD Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tube | |
| Part Status | Active | |
| Type | Linear Regulator Replacement | |
| Number of Outputs | 1 | |
| Voltage - Input (Min) | 4.75V | |
| Voltage - Input (Max) | 18V | |
| Voltage - Output 1 | ||
| Voltage - Output 2 | - | |
| Voltage - Output 3 | - | |
| Current - Output (Max) | 1A | |
| Power (Watts) | 3 W | |
| Applications | ITE (Commercial) | |
| Features | Remote On/Off, OTP, SCP | |
| Operating Temperature | -40°C ~ 85°C | |
| Efficiency | 90% | |
| Mounting Type | Surface Mount | |
| Package / Case | 10-SMD Module | |
| Size / Dimension | 0.60" L x 0.38" W x 0.35" H (15.2mm x 9.7mm x 8.8mm) | |
| Control Features | Enable, Active High | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 221,17000 Kč | 221,17 Kč | 
| 5 | 213,01200 Kč | 1 065,06 Kč | 
| 10 | 209,57900 Kč | 2 095,79 Kč | 
| 25 | 205,08880 Kč | 5 127,22 Kč | 
| 50 | 201,76000 Kč | 10 088,00 Kč | 
| 100 | 198,47880 Kč | 19 847,88 Kč | 
| 250 | 194,21900 Kč | 48 554,75 Kč | 
| 500 | 191,05234 Kč | 95 526,17 Kč | 
| Unit Price without VAT: | 221,17000 Kč | 
|---|---|
| Unit Price with VAT: | 267,61570 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic