
R-78AA3.3-0.5SMD | |
|---|---|
DigiKey Part Number | 945-3273-ND |
Manufacturer | |
Manufacturer Product Number | R-78AA3.3-0.5SMD |
Description | DC DC CONVERTER 3.3V 2W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 3.3V 500mA 4.75V - 32V Input |
Datasheet | Datasheet |
EDA/CAD Models | R-78AA3.3-0.5SMD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Linear Regulator Replacement | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.75V | |
Voltage - Input (Max) | 32V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 2 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OTP, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 91% | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module | |
Size / Dimension | 0.60" L x 0.38" W x 0.35" H (15.2mm x 9.7mm x 8.8mm) | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 210,40000 Kč | 210,40 Kč |
| 5 | 202,67200 Kč | 1 013,36 Kč |
| 10 | 199,41800 Kč | 1 994,18 Kč |
| 25 | 195,14720 Kč | 4 878,68 Kč |
| 50 | 191,98060 Kč | 9 599,03 Kč |
| 100 | 188,85810 Kč | 18 885,81 Kč |
| 250 | 184,80424 Kč | 46 201,06 Kč |
| 500 | 181,79186 Kč | 90 895,93 Kč |
| Unit Price without VAT: | 210,40000 Kč |
|---|---|
| Unit Price with VAT: | 254,58400 Kč |

