
R-782.5-1.0 | |
|---|---|
DigiKey Part Number | 945-1034-ND |
Manufacturer | |
Manufacturer Product Number | R-782.5-1.0 |
Description | DC DC CONVERTER 2.5V 3W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 2.5V 1A 4.75V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | R-782.5-1.0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Linear Regulator Replacement | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.75V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 3 W | |
Applications | ITE (Commercial) | |
Features | OTP, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.45" L x 0.30" W x 0.40" H (11.5mm x 7.5mm x 10.2mm) | |
Control Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,55000 Kč | 192,55 Kč |
| 5 | 185,37000 Kč | 926,85 Kč |
| 10 | 182,34700 Kč | 1 823,47 Kč |
| 25 | 178,45800 Kč | 4 461,45 Kč |
| 50 | 175,56420 Kč | 8 778,21 Kč |
| 100 | 172,70860 Kč | 17 270,86 Kč |
| 250 | 169,00284 Kč | 42 250,71 Kč |
| 500 | 166,24872 Kč | 83 124,36 Kč |
| Unit Price without VAT: | 192,55000 Kč |
|---|---|
| Unit Price with VAT: | 232,98550 Kč |

