Linear Regulator Replacement DC DC Converter 1 Output 15V 500mA 18V - 32V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R-7815-0.5

DigiKey Part Number
945-1033-ND
Manufacturer
Manufacturer Product Number
R-7815-0.5
Description
DC DC CONVERTER 15V 8W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Regulator Replacement DC DC Converter 1 Output 15V 500mA 18V - 32V Input
Datasheet
 Datasheet
EDA/CAD Models
R-7815-0.5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
500mA
Mfr
Power (Watts)
8 W
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
OTP, SCP
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Linear Regulator Replacement
Efficiency
97%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
18V
Package / Case
3-SIP Module
Voltage - Input (Max)
32V
Size / Dimension
0.45" L x 0.30" W x 0.40" H (11.5mm x 7.5mm x 10.2mm)
Voltage - Output 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 580
Factory Stock: 966
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1192,55000 Kč192,55 Kč
5185,37000 Kč926,85 Kč
10182,34700 Kč1 823,47 Kč
25178,45800 Kč4 461,45 Kč
50175,56420 Kč8 778,21 Kč
100172,70860 Kč17 270,86 Kč
250169,00284 Kč42 250,71 Kč
500166,24872 Kč83 124,36 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:192,55000 Kč
Unit Price with VAT:232,98550 Kč