
R-743.3P | |
|---|---|
DigiKey Part Number | 945-1027-ND |
Manufacturer | |
Manufacturer Product Number | R-743.3P |
Description | DC DC CONVERTER 3.3V 13W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 4A 4.5V - 28V Input |
Datasheet | Datasheet |
EDA/CAD Models | R-743.3P Models |
Category | Power (Watts) 13 W |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, SCP |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 93% |
Type Non-Isolated PoL Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 12-SIP Module |
Voltage - Input (Min) 4.5V | Size / Dimension 1.27" L x 0.36" W x 0.59" H (32.2mm x 9.1mm x 15.0mm) |
Voltage - Input (Max) 28V | Control Features Enable, Active High |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 674,88000 Kč | 674,88 Kč |
| 5 | 649,76200 Kč | 3 248,81 Kč |
| 10 | 639,24200 Kč | 6 392,42 Kč |
| 25 | 625,53880 Kč | 15 638,47 Kč |
| 50 | 615,36740 Kč | 30 768,37 Kč |
| 100 | 605,34290 Kč | 60 534,29 Kč |
| 250 | 592,32672 Kč | 148 081,68 Kč |
| Unit Price without VAT: | 674,88000 Kč |
|---|---|
| Unit Price with VAT: | 816,60480 Kč |



