
R-733.3P | |
|---|---|
DigiKey Part Number | 945-1728-5-ND |
Manufacturer | |
Manufacturer Product Number | R-733.3P |
Description | DC DC CONVERTER 3.3V 9.9W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 3A 4.5V - 28V Input |
Datasheet | Datasheet |
EDA/CAD Models | R-733.3P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 28V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 3A | |
Power (Watts) | 9.9 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 94% | |
Mounting Type | Through Hole | |
Package / Case | 12-SIP Module | |
Size / Dimension | 1.27" L x 0.36" W x 0.59" H (32.2mm x 9.1mm x 15.0mm) | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 631,92000 Kč | 631,92 Kč |
| 5 | 608,47200 Kč | 3 042,36 Kč |
| 10 | 598,62000 Kč | 5 986,20 Kč |
| 25 | 585,78800 Kč | 14 644,70 Kč |
| 50 | 576,26060 Kč | 28 813,03 Kč |
| 100 | 566,87860 Kč | 56 687,86 Kč |
| 250 | 554,68772 Kč | 138 671,93 Kč |
| Unit Price without VAT: | 631,92000 Kč |
|---|---|
| Unit Price with VAT: | 764,62320 Kč |

