
R-623.3P | |
|---|---|
DigiKey Part Number | 945-2298-5-ND |
Manufacturer | |
Manufacturer Product Number | R-623.3P |
Description | DC DC CONVERTER 3.3V 6.6W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 2A 9V - 32V Input |
Datasheet | Datasheet |
EDA/CAD Models | R-623.3P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 32V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 2A | |
Power (Watts) | 6.6 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 12-SIP Module | |
Size / Dimension | 1.27" L x 0.36" W x 0.59" H (32.2mm x 9.1mm x 15.0mm) | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 483,73000 Kč | 483,73 Kč |
| 5 | 465,79400 Kč | 2 328,97 Kč |
| 10 | 458,25900 Kč | 4 582,59 Kč |
| 25 | 448,44920 Kč | 11 211,23 Kč |
| 50 | 441,15740 Kč | 22 057,87 Kč |
| 100 | 433,97520 Kč | 43 397,52 Kč |
| 250 | 424,64840 Kč | 106 162,10 Kč |
| 500 | 417,71662 Kč | 208 858,31 Kč |
| Unit Price without VAT: | 483,73000 Kč |
|---|---|
| Unit Price with VAT: | 585,31330 Kč |

