CMC-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMC-10

DigiKey Part Number
945-2313-5-ND
Manufacturer
Manufacturer Product Number
CMC-10
Description
CMC 4A 2LN TH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Through Hole 4A DCR 7mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Recom Power
Series
Packaging
Tube
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Current Rating (Max)
4A
DC Resistance (DCR) (Max)
7mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 105°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.433" L x 0.433" W (11.00mm x 11.00mm)
Height (Max)
0.346" (8.80mm)
Package / Case
Horizontal, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1198,92000 Kč198,92 Kč
5183,55600 Kč917,78 Kč
10177,28300 Kč1 772,83 Kč
25169,31760 Kč4 232,94 Kč
50163,52900 Kč8 176,45 Kč
100157,93600 Kč15 793,60 Kč
250150,83756 Kč37 709,39 Kč
500145,67990 Kč72 839,95 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:198,92000 Kč
Unit Price with VAT:240,69320 Kč