Depth 1280 x 720 Rolling CSI-2, MIPI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

951913

DigiKey Part Number
2311-951913-ND
Manufacturer
Manufacturer Product Number
951913
Description
REALSENSE DEPTH MODULE D410
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Depth 1280 x 720 Rolling CSI-2, MIPI
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shutter
Rolling
Manufacturer
RealSense
Sensor
OV2740
Series
Interface
CSI-2, MIPI
Packaging
Box
Pixel Size
1.4µm x 1.4µm
Part Status
Active
Package / Case
Module
Color
Depth
Supplier Device Package
Module
Resolution
1280 x 720
Size / Dimension
2.953" L x 0.394" W x 0.197" H (75.00mm x 10.00mm x 5.00mm)
Frames per Second
90.0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 151
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 139,70000 Kč2 139,70 Kč
52 136,25200 Kč10 681,26 Kč
102 134,76200 Kč21 347,62 Kč
252 132,80040 Kč53 320,01 Kč
502 131,32220 Kč106 566,11 Kč
Manufacturers Standard Package
Unit Price without VAT:2 139,70000 Kč
Unit Price with VAT:2 589,03700 Kč