Bluetooth Bluetooth v5.4 Transceiver Module 2.36GHz ~ 2.5GHz PCB Trace Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDBT42T-PAT

DigiKey Part Number
3271-MDBT42T-PAT-ND
Manufacturer
Manufacturer Product Number
MDBT42T-PAT
Description
RF TXRX MOD BT PCB TH SMD
Customer Reference
Detailed Description
Bluetooth Bluetooth v5.4 Transceiver Module 2.36GHz ~ 2.5GHz PCB Trace Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Retail Package
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth
Protocol
Modulation
-
Frequency
2.36GHz ~ 2.5GHz
Data Rate
2Mbps
Power - Output
4dBm
Sensitivity
-97dBm
Serial Interfaces
GPIO, UART
Antenna Type
PCB Trace
Utilized IC / Part
nRF52805
Memory Size
192kB Flash, 24kB RAM
Voltage - Supply
1.7V ~ 3.6V
Current - Receiving
3.5mA ~ 11.2mA
Current - Transmitting
2.1mA ~ 15.4mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
19-SMD Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
MARKETPLACE PRODUCT
Will ship in approximately 14 days from Raytac/Raytac Corporation
A separate 608,94 Kč flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.