Single Board Computer 2.4GHz 4 Core 8GB/0GB RAM ARM® Cortex®-A76
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Board Computer 2.4GHz 4 Core 8GB/0GB RAM ARM® Cortex®-A76
SC1232
SC1232

SC1289

DigiKey Part Number
2648-SC1289-ND
Manufacturer
Manufacturer Product Number
SC1289
Description
RASPBERRY PI 500 IT - KIT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Single Board Computer 2.4GHz 4 Core 8GB/0GB RAM ARM® Cortex®-A76
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Form Factor
Raspberry Pi
Manufacturer
Raspberry Pi
Expansion Site/Bus
GPIO, SD, Wi-Fi/Bluetooth
Series
RAM Capacity/Installed
8GB/0GB
Packaging
Box
Storage Interface
MicroSD
Part Status
Active
Video Outputs
micro HDMI, OpenGL
Core Processor
ARM® Cortex®-A76
Ethernet
GbE
Speed
2.4GHz
USB
USB 2.0 (1), USB 3.0 (2)
Number of Cores
4
Watchdog Timer
No
Cooling Type
Heat Sink
Contents
32GB microSD Card, English Beginner's Guide, micro HDMI to HDMI-A Cable, Mouse, UK Keyboard, UK Power Supply
Size / Dimension
11.260" x 4.800" (286.00mm x 122.00mm)
Operating Temperature
0°C ~ 50°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 199,60000 Kč4 199,60 Kč
Unit Price without VAT:4 199,60000 Kč
Unit Price with VAT:5 081,51600 Kč